The MKT 1820-415/254 is a 0.15uF film capacitor from Vishay, rated for 250VDC and 160VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is available in a through-hole radial package and is qualified to AEC-Q200 standards. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay MKT 1820-415/254 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-415/254 to view detailed technical specifications.
No datasheet is available for this part.