The MKT 1820-422/405-G is a 0.22uF film capacitor with a rated voltage of 400VDC and 200VAC. It features a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is AEC-Q200 qualified and has a high temperature rating. It is available in a through hole radial package with a size of 18 X 6.5 X 12.5 and a terminal pitch of 15. The operating temperature range is from -55°C to 125°C.
Vishay MKT 1820-422/405-G technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-422/405-G to view detailed technical specifications.
No datasheet is available for this part.