The MKT 1820-422/635 film capacitor from Vishay features a capacitance of 0.22uF with a tolerance of 10%. It is rated for a DC voltage of 630VDC and an AC voltage of 220VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is mounted through a hole with a radial termination style. The capacitor is constructed with a plastic rectangular can and has a size of 26.5 X 8.5 X 16.5mm. It is AEC-Q200 qualified and features a radial potted type construction.
Vishay MKT 1820-422/635 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-422/635 to view detailed technical specifications.
No datasheet is available for this part.