The MKT 1820-468/066 is a 63VDC 0.68uF film capacitor with a 20% tolerance and a PET dielectric. It is AEC-Q200 qualified and features a high temperature rating. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is available in a through hole package with a 10mm terminal pitch and measures 13 x 4 x 9mm in size. The operating temperature range is -55 to 125 degrees Celsius.
Vishay MKT 1820-468/066 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-468/066 to view detailed technical specifications.
No datasheet is available for this part.