The MKT 1820-515/015 is a 100VDC 1.5uF PET film capacitor with a 10% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and has a size of 18 X 6.5 X 12.5. It is qualified to AEC-Q200 and features high temperature performance. The operating temperature range is -55°C to 125°C.
Vishay MKT 1820-515/015 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6.5 X 12.5mm |
| Terminal Pitch | 15mm |
| Special Features | AEC-Q200 Qualified|High Temperature|Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-515/015 to view detailed technical specifications.
No datasheet is available for this part.