The MKT 1820-518/255 film capacitor from Vishay features a capacitance of 1.8uF with a tolerance of 10%. It can withstand a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with a radial termination style.
Vishay MKT 1820-518/255 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1820-518/255 to view detailed technical specifications.
No datasheet is available for this part.