This 47nF PET film capacitor is rated for 250VDC and 160VAC with a 5% tolerance. It has a negative capacitance tolerance of -5% and operates between -55°C and 100°C. The capacitor is constructed with a plastic rectangular can and features a radial termination style with a 10mm terminal pitch. It is designed for through-hole mounting.
Vishay MKT 1822-347-254-W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-347-254-W to view detailed technical specifications.
No datasheet is available for this part.