This film capacitor from Vishay has a capacitance of 0.047uF and can withstand a DC voltage of 250VDC and an AC voltage of 160VAC. The tolerance is 20% and the dielectric is PET. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The operating temperature range is -55 to 100 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
Vishay MKT 1822-347-256-W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-347-256-W to view detailed technical specifications.
No datasheet is available for this part.