The MKT 1822-547-016 is a film capacitor with a capacitance of 4.7uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and is housed in a plastic rectangular can. It measures 31.5mm x 11.5mm x 20.5mm and has a terminal pitch of 27.5mm. The MKT 1822-547-016 operates over a temperature range of -55°C to 100°C.
Vishay MKT 1822-547-016 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1822-547-016 to view detailed technical specifications.
No datasheet is available for this part.