The MKT 1824-347/066 is a 47nF PET film capacitor with a voltage rating of 63VDC and 40VAC. It has a tolerance of 20% and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is constructed with a flat design and measures 7.2 x 4.9 x 3.1mm in size.
Vishay MKT 1824-347/066 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.2 X 4.9 X 3.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1824-347/066 to view detailed technical specifications.
No datasheet is available for this part.