The MKT 1826-210-014-G is a 100VDC 5% PET film capacitor with a capacitance of 0.001uF. It has a voltage rating of 63VAC and is suitable for operation between -55°C and 125°C. The capacitor is mounted through a hole and has a radial termination style. It is constructed with stacked construction and has a size of 7.2 x 2.5 x 6.5mm with a terminal pitch of 5mm.
Vishay MKT 1826-210-014-G technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-210-014-G to view detailed technical specifications.
No datasheet is available for this part.