This 0.0033uF film capacitor is rated for 100VDC and 63VAC, with a 5% tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C.
Vishay MKT 1826-233-014-D technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-233-014-D to view detailed technical specifications.
No datasheet is available for this part.