This film capacitor from Vishay features a capacitance of 0.0033uF with a tolerance of 5%. It has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The operating temperature range is from -55°C to 125°C. The capacitor is designed for through-hole mounting with a radial termination style.
Vishay MKT 1826-233-014-E technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-233-014-E to view detailed technical specifications.
No datasheet is available for this part.