This film capacitor from Vishay features a capacitance of 0.0033uF and a working voltage of 250VDC. It has a tolerance of 10% and is constructed with a polyethylene terephthalate (PET) dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
Vishay MKT 1826-233-255-W technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-233-255-W to view detailed technical specifications.
No datasheet is available for this part.