This film capacitor has a capacitance of 0.01uF and is rated for 100VDC with a tolerance of 5%. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a size of 7.2 X 2.5 X 6.5.
Vishay MKT 1826-310-014 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-014 to view detailed technical specifications.
No datasheet is available for this part.