This 0.01uF film capacitor from Vishay features a PET dielectric and a 20% capacitance tolerance. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 63VAC. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is available in a through-hole package with a size of 7.2mm x 2.5mm x 6.5mm.
Vishay MKT 1826-310-016-D technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-016-D to view detailed technical specifications.
No datasheet is available for this part.