This 0.01uF film capacitor has a DC rated voltage of 250V and an AC rated voltage of 160V. It features a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and has a size of 2.5 X 6.5 X 7.2. It operates within a temperature range of -55°C to 125°C.
Vishay MKT 1826-310-255-EG technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-310-255-EG to view detailed technical specifications.
No datasheet is available for this part.