This 0.015uF film capacitor has a rated voltage of 250VDC and 160VAC, with a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is constructed with a stacked design and has a terminal pitch of 5mm. It is available in a through-hole radial package with a size of 7.2 X 2.5 X 6.5mm. The operating temperature range is from -55°C to 125°C.
Vishay MKT 1826-315-254-W technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-315-254-W to view detailed technical specifications.
No datasheet is available for this part.