The MKT 1826-322-014 is a film capacitor from Vishay with a capacitance of 0.022uF and a DC rated voltage of 100VDC. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor features a stacked construction and measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5.
Vishay MKT 1826-322-014 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-322-014 to view detailed technical specifications.
No datasheet is available for this part.