The MKT 1826-333-015-ED film capacitor from Vishay features a capacitance of 0.033uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 63VAC. This capacitor has a PET dielectric and is available in a through-hole radial package with a size of 2.5 X 6.5 X 7.2 and a terminal pitch of 10.
Vishay MKT 1826-333-015-ED technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-333-015-ED to view detailed technical specifications.
No datasheet is available for this part.