The MKT 1826-347-015-F is a 47nF PET film capacitor with a 100VDC rated voltage and 10% tolerance. It has a negative capacitance tolerance of -10% and is suitable for use in applications with operating temperatures between -55°C and 125°C. The capacitor is constructed with a stacked design and features a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and is available from Vishay.
Vishay MKT 1826-347-015-F technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-347-015-F to view detailed technical specifications.
No datasheet is available for this part.