This film capacitor has a capacitance of 0.047uF with a tolerance of 5%. It is rated for a maximum operating voltage of 250VDC and 160VAC. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 3.5 X 8.5 X 7.2 and a terminal pitch of 10. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKT 1826-347-254-E technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.5 X 8.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-347-254-E to view detailed technical specifications.
No datasheet is available for this part.