The MKT 1826-347-255 film capacitor from Vishay features a capacitance of 0.047uF with a tolerance of 10% and a rated voltage of 250VDC. It has a dielectric of PET and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. It is available in a through-hole package with a size of 7.2 x 3.5 x 8.5mm.
Vishay MKT 1826-347-255 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-347-255 to view detailed technical specifications.
No datasheet is available for this part.