The MKT 1826-347-256 is a film capacitor with a capacitance of 0.047uF, rated for 250VDC and 20% tolerance. It has a dielectric of PET and a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with a radial termination style. It has a stacked construction and measures 7.2 X 3.5 X 8.5 in size with a terminal pitch of 5. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKT 1826-347-256 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-347-256 to view detailed technical specifications.
No datasheet is available for this part.