This 0.047uF film capacitor from Vishay features a DC rated voltage of 250V and an AC rated voltage of 160V. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKT 1826-347-256-EF technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.5 X 8.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-347-256-EF to view detailed technical specifications.
No datasheet is available for this part.