The MKT 1826-351-255-W film capacitor from Vishay features a capacitance of 0.015uF with a tolerance of 10%. It is rated for a DC voltage of 250VDC and an AC voltage of 160VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with a radial termination style. The capacitor has a stacked construction and measures 2.5 X 6.5 X 7.2 in size with a terminal pitch of 5.
Vishay MKT 1826-351-255-W technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-351-255-W to view detailed technical specifications.
No datasheet is available for this part.