The MKT 1826-410-015-EW is a 100VDC 10% PET film capacitor with a capacitance of 0.1uF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting with a radial termination style. It measures 2.5 X 6.5 X 7.2 in size with a terminal pitch of 10.
Vishay MKT 1826-410-015-EW technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-410-015-EW to view detailed technical specifications.
No datasheet is available for this part.