This 0.1uF PET film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It operates within a temperature range of -55°C to 125°C. The capacitor features a stacked construction and a radial termination style. It is mounted through a through-hole and has a terminal pitch of 5mm.
Vishay MKT 1826-410-065 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-410-065 to view detailed technical specifications.
No datasheet is available for this part.