The MKT 1826-415-016-W is a 0.15uF film capacitor with a voltage rating of 100VDC and 63VAC. It has a capacitance tolerance of 20% and is constructed with a stacked design. The capacitor has a negative capacitance tolerance of -20% and is suitable for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay MKT 1826-415-016-W technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3 X 7.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-415-016-W to view detailed technical specifications.
No datasheet is available for this part.