The MKT 1826-415-255-W from Vishay is a 0.15uF film capacitor with a rated voltage of 250VDC and 160VAC. It features a PET dielectric and a stacked construction. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. It operates over a temperature range of -55°C to 125°C.
Vishay MKT 1826-415-255-W technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5.5 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-415-255-W to view detailed technical specifications.
No datasheet is available for this part.