The MKT 1826-422-015 is a 0.22uF film capacitor from Vishay, rated for 100VDC and 63VAC. It has a 10% capacitance tolerance and is constructed with stacked PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is suitable for operation between -55°C and 125°C.
Vishay MKT 1826-422-015 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-422-015 to view detailed technical specifications.
No datasheet is available for this part.