The MKT 1826-422-015-W from Vishay is a 0.22uF film capacitor with a rated voltage of 100VDC and 63VAC. It features a tolerance of 10% and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm. Operating temperature range is from -55°C to 125°C.
Vishay MKT 1826-422-015-W technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-422-015-W to view detailed technical specifications.
No datasheet is available for this part.