This Vishay MKT 1826-422-016-F film capacitor has a capacitance of 0.22uF and can withstand a maximum DC voltage of 100VDC and a maximum AC voltage of 63VAC. The capacitor has a tolerance of 20% and a negative capacitance tolerance of -20%. It is constructed with stacked components and has a size of 7.2 X 3.5 X 8.5. The capacitor can operate within a temperature range of -55 to 125 degrees Celsius and is suitable for through hole mounting with a radial termination style.
Vishay MKT 1826-422-016-F technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-422-016-F to view detailed technical specifications.
No datasheet is available for this part.