The MKT 1826-447-015-W from Vishay is a 100VDC rated film capacitor with a capacitance of 0.47uF and a tolerance of 10%. It is constructed with a stacked design and features a radial termination style. The capacitor is rated for operation from -55°C to 125°C and is available in a through hole package with a terminal pitch of 5mm. It is suitable for use in a variety of applications where a high voltage and stable capacitance are required.
Vishay MKT 1826-447-015-W technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-447-015-W to view detailed technical specifications.
No datasheet is available for this part.