The MKT 1826-447-016-G is a 0.47uF film capacitor from Vishay, rated for 100VDC and 63VAC with a 20% tolerance. It has a PET dielectric and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It operates within a temperature range of -55°C to 125°C.
Vishay MKT 1826-447-016-G technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-447-016-G to view detailed technical specifications.
No datasheet is available for this part.