The MKT 1826-447-065-D is a 0.47uF film capacitor with a voltage rating of 63VDC and 40VAC. It has a tolerance of 10% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C. It is designed for through hole mounting with a radial termination style.
Vishay MKT 1826-447-065-D technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-447-065-D to view detailed technical specifications.
No datasheet is available for this part.