The MKT 1826-468-015-EW is a film capacitor from Vishay with a capacitance of 0.68uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 5.5 X 11.5 X 7.2. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay MKT 1826-468-015-EW technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 11.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-468-015-EW to view detailed technical specifications.
No datasheet is available for this part.