This Vishay MKT 1826-510-015-G is a 100VDC rated film capacitor with a capacitance of 1uF and a tolerance of 10%. It has a dielectric material of PET and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and features a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
Vishay MKT 1826-510-015-G technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-510-015-G to view detailed technical specifications.
No datasheet is available for this part.