This 1uF film capacitor from Vishay has a rated voltage of 63VDC and 40VAC, with a tolerance of 5%. It operates between -55°C and 125°C, and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2 X 5 X 10.5mm.
Vishay MKT 1826-510-064 technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-510-064 to view detailed technical specifications.
No datasheet is available for this part.