This film capacitor has a capacitance of 1uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 5% and is made with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay MKT 1826-510-064-ED technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 10.5 X 7.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-510-064-ED to view detailed technical specifications.
No datasheet is available for this part.