The MKT 1826-510-064-F is a 1uF film capacitor with a rated voltage of 63VDC and 40VAC. It features a tolerance of 5% and is constructed with stacked PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 125°C.
Vishay MKT 1826-510-064-F technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-510-064-F to view detailed technical specifications.
No datasheet is available for this part.