This film capacitor features a capacitance of 1uF with a tolerance of 10% and a dielectric material of PET. It is rated for a maximum operating voltage of 63VDC and 40VAC. The capacitor is constructed with a stacked design and has a size of 7.2 X 5 X 10.5mm. It is mounted through a radial terminal with a pitch of 5mm and is suitable for operation between -55°C and 125°C.
Vishay MKT 1826-510-065-W technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-510-065-W to view detailed technical specifications.
No datasheet is available for this part.