This film capacitor from Vishay has a capacitance of 1.5uF and a working voltage of 50VDC. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor features a stacked construction and a radial termination style. It is mounted through a hole and has a terminal pitch of 5mm. The dielectric material is PET and the capacitance tolerance is ±10%.
Vishay MKT 1826-515-055 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 5.5 X 11.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-515-055 to view detailed technical specifications.
No datasheet is available for this part.