This film capacitor from Vishay has a capacitance of 4.7uF with a tolerance of 20% and is rated for 40VDC. It has a dielectric material of PET and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and stacked construction. It measures 7.2 X 7.2 X 13 in size with a terminal pitch of 5. The operating temperature range is from -55 to 100 degrees Celsius.
Vishay MKT 1826-547-046-F technical specifications.
| Capacitance | 4.7uF |
| Voltage | 40VDC|25VAC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 25VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 7.2 X 13mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-547-046-F to view detailed technical specifications.
No datasheet is available for this part.