Vishay MKT1802-447/064-C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKT1802-447/064-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.