Vishay MKT1813-447-405 technical specifications.
| Capacitance | 470nF |
| Lead Diameter | 0.8mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | MKT 1813, MKT1813 |
| Tolerance | 10% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813-447-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
