Vishay MKT1813368255 technical specifications.
| Capacitance | 68nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.7mm |
| Length | 0.551inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813368255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.