Vishay MKT1813410255 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.7mm |
| Lead Length | 40mm |
| Length | 14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813410255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.