Vishay MKT1813410405 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.7mm |
| Length | 19mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813410405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.