Vishay MKT1813447065 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.7mm |
| Length | 14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813447065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.